Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC6315-30D4UY-TR

IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
$ 0.415
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC6315-30D4UY-TR.

Microchip

Datasheet16 pages2 years ago
Datasheet15 pages4 years ago

SHENGYU ELECTRONICS

Components Direct

Inventory History

3 month trend:
-3.73%

CAD Models

Download Microchip MIC6315-30D4UY-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.415
$ 0.404
$ 0.404
Stock
247,359
340,635
340,635
Authorized Distributors
6
6
6
Case/Package
SOT-143
SOT-143
SOT-143
Number of Pins
4
4
4
Number of Voltages Monitored
1
1
1
Reset
Active Low
Active Low
Active Low
Reset Timeout
1.1 s
140 ms
140 ms
Undervoltage Threshold
-
-
-
Overvoltage Threshold
-
-
-
Watchdog Timer
No
No
No
Min Supply Voltage
1 V
1 V
1 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V

Supply Chain

Projected EOL Date2034-03-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
MicrochipMIC8115TUY-TR
Microchip Microprocessor Supervisor Voltage Monitor IC, 4-Pin, Manual Reset

Descriptions

Descriptions of Microchip MIC6315-30D4UY-TR provided by its distributors.

IC SUPERVISOR 1 CHANNEL SOT143 Supervisor Open Drain or Open Collector 1 Channel SOT-143
Processor Supervisor 3V 1 Active Low/Open Drain 4-Pin SOT-143 T/R
Reset Generator, Active Low, 3.00V VTH, Manual Reset
Voltage Detector, 1.4V to 5.5V, SOT-143-4, RoHS
Microchip SCT
SOT-143 SMD, Adhesive Mount 1V 5.5V 2.92mm × 1.3mm × 1.02mm
IC SUPERVISOR 1 CHANNEL SOT143
SOT-143-4 Pre-ordered MCUs ROHS
IC RESET GEN 3.00V VTH SOT143-4

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC6315-30D4UY TR