What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MIC59300YME-TR

MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - SOIC-8EP T/R
$ 7.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC59300YME-TR.

SHENGYU ELECTRONICS

Datasheet15 pages17 years ago

iiiC

Inventory History

3 month trend:
+556%

CAD Models

Download Microchip MIC59300YME-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 7.42
$ 3.23
Stock
269,914
360,761
Authorized Distributors
6
6
Min Input Voltage
1.8 V
1 V
Max Input Voltage
3.8 V
3.8 V
Polarity
-
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Output Voltage
3.3 V
3.3 V
Output Current
3 A
3 A
Dropout Voltage
205 mV
205 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
SOIC
SOIC
Number of Pins
8
8

Supply Chain

Projected EOL Date2039-06-14
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 10 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 10 hours ago)

Related Parts

MIC37303 Series ADJ 1.24-5.5 Vout 3 A Low-Voltage µCap LDO Regulator - SOIC-8EP
MIC37301 Series 1.8 V Fixed Output 3 A Low Voltage µCap LDO Regulator -SOIC-8EP
MIC37301 Series 2.5 V Fixed Output 3 A Low Voltage µCap LDO Regulator -SOIC-8EP
Texas InstrumentsREG102UA-2.8
IC REG LINEAR 2.8V 250MA 8SOIC / Linear Voltage Regulator IC Positive Fixed 1 Output 250mA 8-SOIC
Texas InstrumentsREG102UA-2.85
Single Output LDO, 250mA, Fixed(2.85V), Low Noise, Fast Transient Response 8-SOIC
Texas InstrumentsLP38853MR-ADJ/NOPB
Pwr Sply Func, Regulator, Linear, LDO, PSOP, IS 7mA, VO 0.8 to 1.8mV, Regline 0.04%/V

Descriptions

Descriptions of Microchip MIC59300YME-TR provided by its distributors.

MIC59300 Series ADJ 0.5-3.3 Vout 3 A Surface Mount LDO Regulator - SOIC-8EP T/R
Ultra Fast 3A Ldo 8 Soic 3.9Mm T/R Rohs Compliant: Yes |Microchip Technology MIC59300YME-TR
LDO Regulator Pos 0.5V to 3.3V 3A 8-Pin SOIC N EP T/R
65dB~55dB(10kHz) Adjustable 3A 1 500mV 1V 3.3V 3.8V 400mV@ 3A 0.15%(Typ) 0.1%/V SOIC-8 , 4.93mm*3.94mm*1.5mm
IC REG LINEAR POS ADJ 3A 8SOIC
MIC59300 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 205mV 4.93mm 3A -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC59300YME TR
  • MIC59300YMETR