Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5504-1.8YMT-TZ

Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-1.8YMT-TZ

$ 0.182
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-1.8YMT-TZ.

Microchip

Datasheet26 pages2 years ago
Datasheet22 pages6 years ago

Electro Sonic

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-23.70%

CAD Models

Download Microchip MIC5504-1.8YMT-TZ symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-01-22
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 13 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 13 hours ago)

Related Parts

Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt
LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 1.8V; Dropout Vo
NCP103 Series 1.8 V 150 mA Positive Fixed CMOS Low Dropout Regulator - UDFN-4
LDO Regulator, 150 mA, High PSRR 1.85V, Active Discharge
LDO Regulator, 150 mA, High PSRR 1.5V, Active Discharge

Descriptions

Descriptions of Microchip MIC5504-1.8YMT-TZ provided by its distributors.

Single 300Ma Ldo With Enable Pull-Down &; |Microchip Technology MIC5504-1.8YMT-TZ
Fixed Positive LDO Regulator, 1.8V, 0.38V Dropout, CMOS, PDSO4
LDO Regulator Pos 1.8V 0.3A Medical 4-Pin TDFN EP T/R
IC REG LINEAR 1.8V 300MA 4TDFN Linear Voltage Regulator IC Positive Fixed 1 Output 300mA 4-TDFN (1x1)
MIC5504 Cut Tape (CT) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 0.6mm 300mA -40C~125C
60dB(1kHz) 55μA positive electrode Fixed 300mA 1 1.8V 2.5V 1.8V 5.5V 380mV@ 300mA 40mV 0.02(Typ) DFN-4 SMD mount,glue mount 1mm*1mm*550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-1.8YMT TZ