Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5504-1.2YMT-T5

LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 1.2V; Dropout Vo
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5504-1.2YMT-T5.

Microchip

Datasheet26 pages2 years ago

element14 APAC

Farnell

Electro Sonic

LCSC

Supply Chain

Projected EOL Date2025-10-18
Country of AssemblyChina
Country of FabricationSouth Korea
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 3V; Dropout Volt
LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 1.8V; Dropout Vo
LDO REGULATOR; Primary Input Voltage:5.5V; Output Voltage Fixed:2.8V; Dropout Vo
STMicroelectronicsLD39020DTPU31R
200 mA very low quiescent current linear regulator IC | IC REG LINEAR 3.1V 200MA 4DFN
STMicroelectronicsLD39020DTPU33R
LD39020 Series 200 mA 3.3 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)
STMicroelectronicsLD39020ADTPU25R
LD39020 Series 200 mA 2.5 V Fixed Output LDO Voltage Regulator - DFN-4 (1 x 1)

Descriptions

Descriptions of Microchip MIC5504-1.2YMT-T5 provided by its distributors.

LDO REGULATOR; Primary Input Voltage: 5.5V; Output Voltage Fixed: 1.2V; Dropout Vo
Single 300mA LDO with Enable Pull-Down & Auto Discharge
LDO Regulator Pos 1.2V 0.3A 4-Pin TDFN EP T/R
MICREL SEMICONDUCTOR MIC5504-1.2YMT T5 LDO REGULATOR
MIC5504 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 1mm 300mA -40C~125C
IC REG LINEAR 1.2V 300MA 4TDFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5504-1.2YMT T5
  • MIC5504-1.2YMTT5