Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5380-G4YFT-TR

LDO Regulator Pos 1.8V/1.2V 0.15A 6-Pin UQFN T/R
$ 0.248
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5380-G4YFT-TR.

Microchip

Datasheet20 pages5 years ago

SHENGYU ELECTRONICS

Newark

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5380-G4YFT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.248
$ 0.37
Stock
94,234
125,542
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
Positive
Output Type
-
-
Number of Regulators
2
2
Output Voltage
1.2 V
1.2 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2025-01-25
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 21 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 21 hours ago)

Related Parts

Dual 150Ma Lnr With Auto Discharge 6 Udf; |Microchip Technology MIC5371-G4YMT-TR
MIC5370 Series 1.8 / 1.2 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
Dual 150Ma Lnr 6 Udfn 1.6X1.6X0.6Mm T/R; |Microchip Technology MIC5370-M4YMT-TR
Texas InstrumentsLP5900SD-3.0/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SD-3.3/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125
Texas InstrumentsLP5900SD-1.8/NOPB
150-mA, low-noise, low-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5380-G4YFT-TR provided by its distributors.

LDO Regulator Pos 1.8V/1.2V 0.15A 6-Pin UQFN T/R
Dual 150Ma Ldo 6 Uqfn 1X1X0.6Mm T/R; |Microchip Technology MIC5380-G4YFT-TR
IC REG LDO 1.8V/1.2V .15A 6MLF
MIC5380 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 155mV 1mm 150mA -40C~125C
60dB(1kHz) 45μA positive electrode Fixed 150mA,150mA 2 1.2V 2.5V 5.5V 310mV@ 150mA,310mV@ 150mA 1% 0.02(Typ) QFN SMD mount,glue mount 1mm*1mm*550μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5380-G4YFT TR