Microchip MIC5377YC5-TR

Adjustable Positive LDO Regulator, 0.2V Dropout, CMOS, PDSO5
$ 0.282
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5377YC5-TR.

Microchip

Datasheet24 pages4 years ago

Upverter

Farnell

TME

Inventory History

3 month trend:
+19.94%

CAD Models

Download Microchip MIC5377YC5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-12-16
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 19 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 19 hours ago)

Related Parts

Microchip LDO Regulator, 3V Out, 150mA Max, Single Channel, SC-75, SMD, 5-Pin
MIC5365 Series 3.3 V 150 mA Fixed High Performance Low Dropout Regulator-SOT-353
43034007,稳压器, LDO, 固定, 2.8V, 0.15A, -40 至 125度 C;
Texas InstrumentsLP5951MG-1.8/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MG-3.3/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70
Texas InstrumentsLP5951MG-3.0/NOPB
150-mA, low-IQ, low-dropout voltage regulator with enable 5-SC70

Descriptions

Descriptions of Microchip MIC5377YC5-TR provided by its distributors.

Adjustable Positive LDO Regulator, 0.2V Dropout, CMOS, PDSO5
Adjustable Regulator, 60dB~50dB(1kHz~10kHz), 45μA, Positive, 150mA, 1Ch, 1V-5.5V, 200mV@150mA, ±1%, 0.02%, SC-70-5, SMD, Adhesive Mount, 1mm H
LDO VOLT REG, 0.15A, SC-70-5; Output Type: Adjustable; Input Voltage Min: 2.5V; Input Voltage Max: 5.5V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 150mA; Dropout Voltage Vdo: 120mV; LDO Regulator Case Style: SC-70; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5377YC5 TR
  • MIC5377YC5TR