Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5371-SMYMT-TR

MIC5371 Series 3.3 / 2.8 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
$ 0.42
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5371-SMYMT-TR.

SHENGYU ELECTRONICS

Datasheet13 pages15 years ago

Future Electronics

CAD Models

Download Microchip MIC5371-SMYMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.42
$ 0.38
Stock
120,410
97,087
Authorized Distributors
6
6
Min Input Voltage
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
Polarity
-
-
Output Type
-
-
Number of Regulators
2
2
Output Voltage
2.8 V
2.8 V
Output Current
150 mA
150 mA
Dropout Voltage
155 mV
155 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
-
Number of Pins
6
6

Supply Chain

Projected EOL Date2034-08-25
Country of AssemblyChina
Country of FabricationN/A
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5370 Series 3.3 / 2.8 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
LDO Regulator Pos 2.8V3V 0.15A/0.15A 6-Pin TDFN EP T/R / IC REG LDO 3V/2.8V 0.15A 6TMLF
MIC5370 Series 5.5 V 150 mA SMT High Performance Dual LDO Regulator - TMLF-6
Texas InstrumentsTPS78228DRVR
150-mA, ultra-low quiescent qurrent (500 nA) low-dropout linear regulator 6-WSON -40 to 125
Texas InstrumentsTPS78228DRVT
150-mA, nano-IQ, low-dropout voltage regulator with enable from -40°C to +125°C 6-WSON -40 to 125
Texas InstrumentsTPS78228QDRVRQ1
Automotive 150-mA, nano-IQ, low-dropout voltage regulator with enable 6-WSON -40 to 125

Descriptions

Descriptions of Microchip MIC5371-SMYMT-TR provided by its distributors.

MIC5371 Series 3.3 / 2.8 V 150 mA Surface Mount Dual LDO Regulator - TMLF-6
Dual 150mA LNR with Auto Discharge
Active Lead Free Positive 2011 Linear Voltage Regulator IC -40C~125C 150mA 155mV
LDO Regulator Pos 3.3V2.8V 0.15A/0.15A 6-Pin MLF EP T/R
IC REG LDO 3.3V/2.8V .15A 6TMLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5371-SMYMT TR
  • MIC5371SMYMT TR