Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5357-SGYMME

MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8
$ 0.65
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5357-SGYMME.

LKR

Datasheet11 pages15 years ago

Inventory History

3 month trend:
-2.26%

CAD Models

Download Microchip MIC5357-SGYMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5357 Series 2.8 / 1.8 V 500 mA SMT Dual ULDO Regulator - MSOP-8EP
LDO Regulator Pos 1.8V/1.5V 0.5A 8-Pin MSOP EP Tube
Ic, volt Regulator, fixed,+1.8V & +3.3V, cm; |Microchip Technology TC1301B-APAVUA
300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Texas InstrumentsLP2966IMM-3030
Fixed Positive LDO Regulator, 2 Output, 3V1, 3V2, PDSO8
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV

Descriptions

Descriptions of Microchip MIC5357-SGYMME provided by its distributors.

MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8
70dB~45dB(1kHz~20kHz) 175μA positive electrode Fixed 500mA,500mA 2 1.8V 2.6V 3.3V,1.8V 5.5V 300mV@ 500mA,300mV@ 500mA 0.7%(Typ) 0.3%/V MSOP-8 SMD mount 3mm*3mm*860μm
ULDO, 500MA, DUAL, LN, 8MSOP; Input Voltage Max: 5.5V; Input Voltage Min: 2.6V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: SOP; No. of Pins: 8Pins; Output Current - Output 1: 300mA; Output Current - Output 2: 300mA; Output Voltage - Output 1: 3.3V; Output Voltage - Output 2: 1.8V; Dropout Voltage Vdo: 130mV; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Base Number: 5357; No. of Outputs: 2Outputs; Operating Temperature Max: 125°C; Operating Temperature Min: -40°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5357SGYMME