Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5357-GFYMME

LDO Regulator Pos 1.8V/1.5V 0.5A 8-Pin MSOP EP Tube
$ 0.688
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5357-GFYMME.

SHENGYU ELECTRONICS

Datasheet11 pages15 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5357-GFYMME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2039-03-30
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8
MIC5357 Series 2.8 / 1.8 V 500 mA SMT Dual ULDO Regulator - MSOP-8EP
MIC5357 Series 5.5 V 500 mA High Performance Low Noise Dual ULDO - EPAD-MSOP-8
300 mA Low Noise, Low Dropout Linear Voltage Regulator Vout: 2.77 V
Obsolete Contains Lead Positive GULL WING Linear Voltage Regulator IC -40C~85C 80mA 3mm 160mV
LDO Regulator, 80 mA, 1 V, Dual Output, High PSRR, Low Noise, with On/Off Control Vout: 2.5 V

Descriptions

Descriptions of Microchip MIC5357-GFYMME provided by its distributors.

LDO Regulator Pos 1.8V/1.5V 0.5A 8-Pin MSOP EP Tube
ULDO, 500MA, DUAL, LN, 8MSOP; Input Voltage Max: 5.5V; Input Voltage Min: 2.6V; No. of Outputs: 2 Output; Regulator Output Type: Fixed; LDO Regulator Case Style: SOP; No. of Pins: 8Pins; Output Current - Output 1: 300mA; Output
ULDO, 500MA, DUAL, LN, 8MSOP; Primary Input Voltage:5.5V; Output Voltage Fixed:1.8V; Dropout Voltage Vdo:130mV; No. of Pins:8; Output Current:950mA; Voltage Regulator Case Style:MSOP; Operating Temperature Range:-40°C to +125°C; MSL:MSL 3 - 168 hours; SVHC:No SVHC (18-Jun-2012); Base Number:5357; Input Voltage Max:5.5V; Input Voltage Min:2.6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5357GFYMME