Microchip MIC5353-3.3YMT-TR

Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC - 6-TMLF® (1.6x1.6)
$ 0.382
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5353-3.3YMT-TR.

SHENGYU ELECTRONICS

Datasheet13 pages11 years ago

Microchip

Upverter

element14 APAC

Newark

Inventory History

3 month trend:
-33.56%

CAD Models

Download Microchip MIC5353-3.3YMT-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.382
$ 0.35
Stock
867,860
260,785
Authorized Distributors
6
6
Polarity
Positive
-
Output Type
Fixed
Fixed
Number of Regulators
1
1
Max Output Voltage
-
-
Min Output Voltage
-
-
Output Voltage
3.3 V
3 V
Output Current
500 mA
500 mA
Dropout Voltage
160 mV
160 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
DFN
Number of Pins
6
6
Min Input Voltage
2.6 V
2.6 V
Max Input Voltage
6 V
6 V

Supply Chain

Projected EOL Date2034-05-14
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTLV7111225DSER
200-mA, high-PSRR, dual-channel low-dropout voltage regulator with enable & active pulldown
Texas InstrumentsLP3981ILDX-2.7/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON -40 to 125
Single , 300mA LDO in a Thermally Enhanced Package
Texas InstrumentsLP3981ILD-3.3
Micropower, 300mA Ultra Low-Dropout CMOS Voltage Regulator 6-WSON -40 to 125
MicrochipMIC5353YMT-TR
Microchip Voltage Regulator, 2.6V-6V Out, 500mA Max, Single Output, SOT-23, SMD, 6-Pin
250Ma Cmos Ldo, Isupply 1Ua And 2% Vout; |Microchip Technology MCP1700T-3302E/MAY
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 2.8 V, WDFN
Texas InstrumentsLP3981ILD-3.3/NOPB
300-mA, high-accuracy, low-dropout voltage regulator with enable 6-WSON -40 to 125
LDO Regulator, 200 mA, Ultra-Low Dropout, Ultra-High PSRR, Ultra-Low Noise 1.8 V, WDFN
Ic, volt Regulator, fixed,+3V, cmos, tsop,6P; |Microchip Technology TC1073-3.0VCH713

Descriptions

Descriptions of Microchip MIC5353-3.3YMT-TR provided by its distributors.

Positive Fixed 1 Output 500 mA Linear Voltage Regulator IC - 6-TMLF® (1.6x1.6)
MIC5353 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 160mV 600mum 500mA -40C~125C
LDO, 3.3V, 0.5A, 0.16VDO, 2%, 6MLF; Output Type: Fixed; Input Voltage Min: 2.6V; Input Voltage Max: 6V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 160mV; LDO Regulator Case Style: MLF; No. of Pins: 6Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.3V; Primary Input Voltage: 6V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5353-3.3YMT TR
  • MIC5353-3.3YMTTR