Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5319-2.9YML-TR

500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-2.9YML-TR

$ 1.6
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5319-2.9YML-TR.

Microchip

Datasheet22 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Components Direct

DigiKey

Inventory History

3 month trend:
-53.07%

CAD Models

Download Microchip MIC5319-2.9YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.6
$ 1.154
$ 1.154
Stock
177,822
326,600
326,600
Authorized Distributors
6
6
6
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
2.9 V
3.3 V
3.3 V
Output Current
500 mA
500 mA
500 mA
Dropout Voltage
200 mV
200 mV
200 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-02-22
Country of AssemblyChina, Malaysia
Country of FabricationUnited States of America
Country of OriginChina, Malaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 16 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 16 hours ago)

Related Parts

500mA uCap Ultra-Low Dropout, High PSRR LDO Regulator
500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-3.0YML-TR
MIC5319 Series 5.5 V 500 mA µCap Ultra-Low Dropout High PSRR Regulator - MLF-6

Descriptions

Descriptions of Microchip MIC5319-2.9YML-TR provided by its distributors.

500Ma Ucap Ultra-Low Dropout, High Psrr; |Microchip Technology MIC5319-2.9YML-TR
IC REG LINEAR 2.9V 500MA 6TMLF Linear Voltage Regulator IC Positive Fixed 1 Output 500mA 6-TMLF® (2x2)
LDO Regulator Pos 2.9V 0.5A 6-Pin DFN EP T/R
MIC5319 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 200mV 500mA -40C~125C
IC REG LINEAR 2.9V 500MA 6TMLF
70dB~60dB(1kHz~10kHz) 150μA positive electrode Fixed 500mA 1 2.9V 2.5V 2.9V 5.5V 400mV@ 500mA 0.1%(Typ) 0.04(Typ) MLF-6 SMD mount,glue mount 2mm*2mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5319-2.9YML TR
  • MIC5319-2.9YMLTR
  • MIC5319-2.9YML_TR