Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5305-2.85YML-TR

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - MLF-6
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5305-2.85YML-TR.

Microchip

Datasheet28 pages2 years ago

SHENGYU ELECTRONICS

Future Electronics

Components Direct

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5305-2.85YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.516
$ 0.516
Stock
130,307
213,720
213,720
Authorized Distributors
6
6
6
Min Input Voltage
2.25 V
2.25 V
2.25 V
Max Input Voltage
5.5 V
5.5 V
5.5 V
Polarity
-
-
-
Output Type
-
-
-
Number of Regulators
1
1
1
Output Voltage
2.85 V
2.8 V
2.8 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
60 mV
60 mV
60 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
VQFN
VQFN
VQFN
Number of Pins
6
6
6

Supply Chain

Projected EOL Date2034-10-09
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.32.0051
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

150Ma Ucap Ultra Low Dropout High Psrr L; |Microchip Technology MIC5305-3.3YML-TR
150Ma Ucap Ultra Ldo Regulator 6 Vdfn 2X; |Microchip Technology MIC5305-3.0YML-TR
MicrochipMIC5305YML-TR
Adjustable Positive LDO Regulator, 1.25V Min, 5.5V Max, 0.11V Dropout, PDSO6

Descriptions

Descriptions of Microchip MIC5305-2.85YML-TR provided by its distributors.

MIC5305 Series 5.5 V 150 mA SMT µCap Ultra-Low Dropout LDO Regulator - MLF-6
150mA uCap Ultra Low Dropout High PSRR LDO Regulator
LDO Regulator Pos 2.85V 0.15A 6-Pin DFN EP T/R / IC REG LDO 2.85V 0.15A 6MLF
MIC5305 Tape & Reel (TR) Surface Mount Over Current Over Temperature voltage regulator linear 60mV 150mA -40C~125C
IC REG LINEAR 2.85V 150MA 6MLF
85dB~65dB(1kHz~10kHz) 150μA positive electrode Fixed 150mA 1 2.85V 2.25V 2.85V 5.5V 850mV@ 150mA 0.1 % 0.02(Typ) MLF-6 SMD mount,glue mount 2mm*2mm*850μm

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5305-2.85YML TR