Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5265-3.0YD5-TR

150Ma Ucap Ldo Regulator 5 Tsot - T/R; |Microchip Technology MIC5265-3.0YD5-TR

$ 0.226
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5265-3.0YD5-TR.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC5265-3.0YD5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.226
$ 0.26
$ 0.26
Stock
322,228
189,455
189,455
Authorized Distributors
6
6
6
Min Input Voltage
2.7 V
2.7 V
2.7 V
Max Input Voltage
-
5.5 V
5.5 V
Polarity
Positive
Positive
Positive
Output Type
-
Fixed
Fixed
Number of Regulators
1
1
1
Output Voltage
3 V
2.5 V
2.5 V
Output Current
150 mA
150 mA
150 mA
Dropout Voltage
210 mV
210 mV
210 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
-
-
-
Number of Pins
-
5
5

Supply Chain

Projected EOL Date2034-05-20
Country of AssemblyMalaysia, Thailand
Country of FabricationN/A
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

LDO Regulator Pos 1.8V 0.15A 5-Pin TSOT-23 T/R
LDO, 0.1VDO, 0.01A, 1.2V, 3%, 5TSOT23; Primary Input Voltage:7V; Output Voltage
MIC5232 Series 7 V 10 mA Ultra-Low Quiescent Current µCap LDO - TSOT-23-5
LDO Regulator, 300 mA, with Quick Start VOUT = 3.2 V
positive electrode Fixed 2.3V 2.8V 5.5V 250mV@ 300mA 1.2% 0.2%/V SOT-23 SMD mount,glue mount 2.9mm*1.6mm*870μm
LDO Regulator, 300 mA, with Quick Start VOUT = 2.85 V

Descriptions

Descriptions of Microchip MIC5265-3.0YD5-TR provided by its distributors.

150Ma Ucap Ldo Regulator 5 Tsot - T/R; |Microchip Technology MIC5265-3.0YD5-TR
64dB~62dB(1kHz~100Hz) 2μA positive electrode Fixed 150mA 1 3V 2.7V 3V 5.5V 500mV@ 150mA 3% 0.2% TSOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*870μm
MIC5265 Tape & Reel (TR) Surface Mount Over Temperature Under Voltage Lockout (UVLO) voltage regulator linear 210mV 2.9mm 150mA -40C~125C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5265-3.0YD5 TR
  • MIC5265-3.0YD5TR