Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5236YMM-TR

MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8

$ 1.975
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5236YMM-TR.

Microchip

Datasheet22 pages4 years ago

Future Electronics

iiiC

Inventory History

3 month trend:
-71.03%

CAD Models

Download Microchip MIC5236YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.975
$ 1.7
Stock
183,274
206,523
Authorized Distributors
6
6
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
30 V
30 V
Polarity
Positive
Positive
Output Type
Adjustable
Adjustable
Number of Regulators
1
1
Output Voltage
20 V
20 V
Output Current
150 mA
150 mA
Dropout Voltage
300 mV
300 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
MSOP
MSOP
Number of Pins
8
8

Supply Chain

Projected EOL Date2034-10-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC5236 Series 5 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8
MIC5236 Series 3 V Fixed Output 150 mA Surface Mount LDO Regulator - SOIC-8
MIC5236 Series 3.3 V Fixed Output 150 mA Surface Mount LDO Regulator - MSOP-8
Texas InstrumentsLP2966IMM-1833/NOPB
150-mA, dual-channel adjustable low-dropout voltage regulator with power good 8-VSSOP -40 to 125
Texas InstrumentsLP2966IMM-3325/NOPB
IC REG LDO 3.3V/2.5V 0.15A 8MSOP / LDO Regulator Pos 2.5V3.3V 0.15A/0.15A 8-Pin VSSOP T/R
Texas InstrumentsTPS77201DGK
150-mA, 10-V, low-dropout voltage regulator with power good & enable 8-VSSOP -40 to 125

Descriptions

Descriptions of Microchip MIC5236YMM-TR provided by its distributors.

MIC5236 Series 150 mA ADJ Output Voltage Surface Mount LDO Regulator - MSOP-8
55dB 30μA positive electrode Adjustable 150mA 1 1.24V 2.3V 20V 30V 500mV@ 150mA 0.6% 0.5% MSOP-8 SMD mount,glue mount 3mm*3mm*920μm
MIC5236 Tape & Reel (TR) Surface Mount Load Dump Over Current Over Temperature Over Voltage Reverse Polarity voltage regulator linear 300mV 3mm 150mA -40C~125C
LDO, ADJ, 1.24V-20V, 0.15A, MSOP-8; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 30V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 20V; Output Current: 150mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: Adj 150mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5236YMM TR
  • MIC5236YMMTR