Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC5219-3.6YM5-TR

LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Primary Input Voltage: 12V; Output Voltage F
$ 0.891
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5219-3.6YM5-TR.

Microchip

Datasheet32 pages8 years ago

SHENGYU ELECTRONICS

Future Electronics

Inventory History

3 month trend:
-19.73%

CAD Models

Download Microchip MIC5219-3.6YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-08-09
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 3 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 3 days ago)

Related Parts

LDO Regulator Pos 2.5V 0.5A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 0.5A SOT23-5
LDO, 0.5VDO, 0.5A, 5V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage Fix
MIC5216 Series 3.3 V 500 mA Positive Fixed Output LDO Regulator - SOT-23-5
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.5 V
NCP4671 Series 400 mA 1.8 V Fixed Output Dual Rail LDO Linear Regulator-SOT-23-5

Descriptions

Descriptions of Microchip MIC5219-3.6YM5-TR provided by its distributors.

LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
MICREL SEMICONDUCTOR MIC5219-3.6YM5 TRFixed LDO Voltage Regulator, 2.5V to 12V, 350mV Dropout, 3.6Vout, 500mAout, SOT-23-5
75dB(120Hz) 8μA positive electrode Fixed 500mA 1 3.6V 2.5V 3.6V 12V 600mV@ 500mA 0.5% 0.05%/V SOT-23-5 SMD mount,glue mount 2.9mm*1.6mm*1.1mm
MIC5219 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 350mV 1.1mm 500mA -40C~125C
LDO, 0.5VDO, 0.5A, 3.6V, 1%, 5SOT23; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.6V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 350mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.6V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +125°C; Output Voltage Nom.: 3.6V; Primary Input Voltage: 12V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5219-3.6YM5 TR
  • MIC5219-3.6YM5T&R
  • MIC5219-3.6YM5TR