Microchip MIC5216-3.3YM5-TR

MIC5216 Series 3.3 V 500 mA Positive Fixed Output LDO Regulator - SOT-23-5
$ 1.37
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC5216-3.3YM5-TR.

SHENGYU ELECTRONICS

Datasheet13 pages19 years ago

Microchip

Inventory History

3 month trend:
-13.76%

CAD Models

Download Microchip MIC5216-3.3YM5-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-10
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

LDO, 0.5VDO, 0.5A, 3.3V, 1%, 5SOT23; Primary Input Voltage:12V; Output Voltage F
LDO Regulator Pos 3V 0.5A 5-Pin SOT-23 T/R
LDO Regulator Pos 2.5V 0.5A 5-Pin SOT-23 T/R / IC REG LDO 2.5V 0.5A SOT23-5
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 1.8 V
Voltage Regulator, CMOS-LDO, 500 mA VOUT = 2.5 V
STMicroelectronicsLD3985M25R
STMicroelectronics LDO Regulator, 2.5V Out, 550mA Max, Single Channel, SOT-23, SMD, 5-Pin

Descriptions

Descriptions of Microchip MIC5216-3.3YM5-TR provided by its distributors.

MIC5216 Series 3.3 V 500 mA Positive Fixed Output LDO Regulator - SOT-23-5
75dB(120Hz) 3μA Positive Fixed 500mA 1 3.3V 2.5V 3.3V 12V 600mV@500mA 0.5% 0.05%/V SOT-23-5 SMD, Adhesive Mount 2.9mm × 1.6mm × 1.1mm
MIC5216 Tape & Reel (TR) Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 300mV 500mA -40C~125C
LDO VOLT REG, 0.5A, 3.3V, SOT-23-5; Output Type: Fixed; Input Voltage Min: 2.5V; Input Voltage Max: 12V; Fixed Output Voltage Nom.: 3.3V; Adjustable Output Voltage Min: -; Adjustable Output Voltage Max: -; Output Current: 500mA; Dropout Voltage Vdo: 300mV; LDO Regulator Case Style: SOT-23; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: 3.3V 500mA LDO Voltage Regulators; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018); Output Voltage Nom.: 3.3V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC5216-3.3YM5 TR
  • MIC5216-3.3YM5TR