Microchip MIC4826YMM

MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8
$ 1.378
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4826YMM.

Microchip

Datasheet22 pages4 years ago

SHENGYU ELECTRONICS

element14 APAC

Microchip SCT

iiiC

Inventory History

3 month trend:
-18.83%

CAD Models

Download Microchip MIC4826YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.378
$ 1.687
$ 1.687
Stock
244,815
346,353
346,353
Authorized Distributors
6
6
6
Display Type
-
-
-
Output Current
-
-
-
Output Voltage
160 V
80 V
80 V
Current Rating
-
-
-
Logic Function
-
-
-
Dimming
-
-
-
Number of Channels
1
-
-
Data Rate
-
-
-
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8

Supply Chain

Projected EOL Date2034-07-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP1643-I/MS
Conv DC-DC 0.5V to 5V Synchronous Step Up Single-Out 0.6V to 5V 0.55A 8-Pin MSOP Tube
Diodes Inc.AL8807MP-13
AL8807 Series 36 V 1 A SMT High efficiency Low Buck LED Driver - MSOP-8EP
Texas InstrumentsLM3401MM/NOPB
Hysteretic PFET controller for high power LED Drive 8-VSSOP -40 to 125
NCL30082ADMR2G, PWM CURRENT MODE CONTROLLER, 3000 MA, 150 KHZ, 12 V, 8-PIN MSOP
Texas InstrumentsLM3407MY/NOPB
Tape & Reel (TR) LM3407 Step-Down (Buck) PWM led driver 3mm 350mA 30V 1MHz
Tape & Reel (TR) NCL30083 Flyback Multi-Step led driver 3.1mm 1.2mA 20V 150kHz

Descriptions

Descriptions of Microchip MIC4826YMM provided by its distributors.

MIC4826 Series 5.5 V 75 uA Low Input 160 VPP Output Voltage EL Driver - MSOP-8
5.5V No 1 1.8V 160V MSOP-8 SMD mount 3mm*3mm*920μm
LED DRVR Boost 1-CH 160V 8-Pin MSOP Tube
160V EL Driver - Package: 8 MSOP 3x3mm TUBE
EL Lamp Driver 5.5V 8-Pin MSOP Tube
Single Lamp Driver, 1.8V, MSOP-8, , RoHS
Microchip SCT
HIGH VOLTAGE EL DRIVER, 5.5V, MSOP-8
IC DRIVER EL DC-AC 160VPP 8MSOP
IC, EL DRIVER, DC-AC, 160VPP; Ballast Controller Type: EL Lamp Driver; Supply Voltage Min: 1.8V; Supply Voltage Max: 5.5V; Controller IC Case Style: MSOP; No. of Pins: 8Pins; Operating Temperature Min: -40°C; Operating Tempera

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC4826-YMM