Microchip MIC4467YWM

Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
$ 3.19
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4467YWM.

Microchip

Datasheet18 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

TME

Inventory History

3 month trend:
-2.13%

CAD Models

Download Microchip MIC4467YWM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.19
$ 4.05
$ 4.05
Stock
120,304
88,368
88,368
Authorized Distributors
6
6
6
Case/Package
SOIC
-
-
Number of Pins
-
16
16
Channel Type
Independent
-
-
Number of Drivers
4
4
4
Max Output Current
1.2 A
1.2 A
1.2 A
Rise Time
25 ns
25 ns
25 ns
Fall Time
25 ns
25 ns
25 ns
Min Supply Voltage
4.5 V
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
18 V
Max Power Dissipation
-
760 mW
760 mW

Supply Chain

Projected EOL Date2034-04-07
Country of AssemblyTaiwan, Thailand
Country of FabricationUnited States of America
Country of OriginTaiwan, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 20 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 20 hours ago)

Related Parts

MicrochipMIC4468YWM-TR
Driver 1.2A 4-OUT Low Side H Brdg Non-Inv 16-Pin SOIC W T/R
MicrochipTC4426AEOA713
Tape & Reel (TR) TC4426A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipTC4427AEOA713
Tape & Reel (TR) TC4427A Low-Side 2004 gate driver 25ns -40C~150C TJ 1.5A 1.5A 470mW
MicrochipMIC4428CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4427CM
IC DRIVER MOSFET 1.5A DUAL 8SOIC
MicrochipMIC4428BM
IC DRIVER MOSFET 1.5A DUAL 8SOIC

Descriptions

Descriptions of Microchip MIC4467YWM provided by its distributors.

Driver 1.2A 4-OUT Low Side H Brdg Inv 16-Pin SOIC W Tube / IC DRIVER MOSF QUAD 1.2A 16-SOIC
MIC4467 series, Quad 1.2A-Peak Low-Side MOSFET Driver, 16-SOIC
14ns 4 4.5V 75ns 18V 800mV,2.4V Inverting MOSFET,NChannel,PChannel 13ns Low voltage side 1.2A,1.2A SOIC-16 SMD mount 2.39mm(height)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.