Microchip MIC4451CT

12A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 12A HS TO-220-5
Datasheet

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4451CT.

DigiKey

Datasheet12 pages21 years ago

Components Direct

CAD Models

Download Microchip MIC4451CT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.29
Stock
136,550
247,716
Authorized Distributors
0
6
Case/Package
TO-220-5
TO-220
Number of Pins
5
5
Channel Type
-
Single
Number of Drivers
-
1
Max Output Current
-
12 A
Rise Time
-
40 ns
Fall Time
-
50 ns
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Max Power Dissipation
-
-

Related Parts

MicrochipTC4451VAT
Driver 13A 1-OUT Low Side Inv Automotive AEC-Q100 5-Pin(5+Tab) TO-220 Tube
LittelfuseIXDD609CI
IXDD609 Series Single 35 V 9 A Through Hole Low Side Driver - TO-220-5
LittelfuseIXDN614CI
IXDN Series 35 V 14 A 1.5 Ohm Low-Side Ultrafast MOSFET Drivers - TO-220-5
LittelfuseIXDI609CI
IXD_609 Series 35 V 9 A Low-Side Ultrafast MOSFET Driver - TO-220-5

Descriptions

Descriptions of Microchip MIC4451CT provided by its distributors.

12A-Peak Low-Side MOSFET Driver Bipolar/CMOS/DMOS Process | IC DRIVER MOSFET 12A HS TO-220-5
Buffer/Inverter Based MOSFET Driver, 12A, BCDMOS, PSFM5
IC GATE DRVR LOW-SIDE TO220-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.