Microchip MIC4420YMM

MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8
$ 1.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC4420YMM.

Microchip

Datasheet26 pages4 years ago

SHENGYU ELECTRONICS

Augswan

Farnell

TME

Inventory History

3 month trend:
+1465%

CAD Models

Download Microchip MIC4420YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.32
$ 1.59
Stock
219,733
184,644
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Channel Type
Single
Single
Number of Drivers
1
1
Max Output Current
6 A
6 A
Rise Time
35 ns
35 ns
Fall Time
35 ns
35 ns
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
18 V
18 V
Max Power Dissipation
-
-

Supply Chain

Projected EOL Date2034-07-06
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC4429YMM-TR
Tape & Reel (TR) MIC4429 Low-Side 2005 gate driver 35ns 150C 6A 6A 0.8V 2.4V
MicrochipTC1411EUA
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Inverting 8-MSOP
MicrochipTC1411NEUA713
IC GATE DRVR LOW-SIDE 8MSOP / Low-Side Gate Driver IC Non-Inverting 8-MSOP

Descriptions

Descriptions of Microchip MIC4420YMM provided by its distributors.

MIC4420 Series 2.5 Ohm 6 A Surface Mount Peak Low-Side MOSFET Driver - MSOP-8
6A Hi-Speed, Hi-Current Single MOSFET Driver
MOSFET DRVR 6A Single Lo Side Non-Inv 8-Pin MSOP Tube
Power MOSFET Driver Low Side, 6A, 18V, MSOP-8, RoHS
Microchip SCT
Mosfet Driver, -40 To 85Deg C; |Microchip Technology MIC4420YMM
Buffer/Inverter Based MOSFET Driver, 6A, BCDMOS, PDSO8
12ns 4.5V 75ns 18V 800mV 2.4V Non-Inverting MOSFET N/P-Channel Low-Side 6A MSOP-8 SMD 3mm × 3mm × 920μm
6 A BUF OR INV BASED MOSFET DRIVER PDSO8
场效应管, MOSFET 驱动器, -40 至 85度 C;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.