Microchip MIC3201YME

High Brightness LED Driver with High-Side Current Sense | IC LED DRIVER RGLTR DIM 1A 8SOIC
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3201YME.

SHENGYU ELECTRONICS

Datasheet16 pages15 years ago

element14 APAC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC3201YME symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-05
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 22 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 22 hours ago)

Related Parts

Texas InstrumentsLM3404HVMA/NOPB
75-V 1.0A constant current buck LED driver 8-SOIC -40 to 125
MicrochipHV9803BLG-G
Led Driver IC W/ Average-mode Constant Current CONTROL8 SOIC 3.90MM(.150IN) T/r
Diodes Inc.AP1694MTR-G1
AP1694 Series 150 mA 30 V 200 kHz Single Output SMT LED Driver - SOIC-8
MicrochipMIC3202YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
MicrochipMIC3202-1YME
MIC3202 Series 1 A 37 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
NCL30160 Series 1 A 40 V 1.4 MHz Dimmable Buck Regulator LED Driver - SOIC-8

Descriptions

Descriptions of Microchip MIC3201YME provided by its distributors.

High Brightness LED Driver with High-Side Current Sense | IC LED DRIVER RGLTR DIM 1A 8SOIC
MIC3201 Series 1 A 20 V 1 MHz Surface Mount High Brightness LED Driver - SOIC-8
General-Purpose LED Driver, 1.2mA, 6 to 20V, SOIC-8, RoHS
Microchip SCT
LED Driver Buck 1-CH PWM 1A 8-Pin ePAD SOIC Tube
IC, LED DRIVER, 8ESOIC; Device Topology: Buck (Step Down); No. of Outputs: 1Outputs; Output Current: 1A; Output Voltage: -; Driver Case Style: SOIC; No. of Pins: 8Pins; Input Voltage Min: 6V; Input Voltage Max: 20V; Switching Fr
IC, LED DRIVER, 8ESOIC; LED Driver Application:Ambient Lighting, Architectural, Industrial; Topology:Buck; No. of Outputs:1; Output Current:1A; Input Voltage:6V to 20V; Dimming Control Type:PWM; Operating Temperature Range:-40°C to +125°C; Driver Case Style:SOIC; Switching Frequency:1MHz; Efficiency:90%; MSL:MSL 2 - 1 year; SVHC:No SVHC (20-Jun-2011); Base Number:3201; Device Type:LED; No. of Pins:8

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.