Microchip MIC3003GFL-TR

Fiber Optic Module Controller 1500mW Serial Interface 24-Pin MLF T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC3003GFL-TR.

Microchip

Datasheet74 pages16 years ago

SHENGYU ELECTRONICS

Microchip SCT

CAD Models

Download Microchip MIC3003GFL-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2026-08-26
Country of AssemblyMalaysia
Country of FabricationTaiwan
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 17 hours ago)

Related Parts

Analog DevicesMAX3967AETG+
MAX3967AE Series 5.5 V Output Surface Mount LED Driver - TQFN-24
Texas InstrumentsLMX2487ESQ/NOPB
Clock Generator/Frequency Synthesizer /PLL
Module Bluetooth 4.1 Ble Module, Shielded, Antenna, Ascii Interface Rohs Compliant: Yes
MicrochipMIC3002GML TR
IC LASER CTRLR 10GBPS 3.6V 24MLF / Laser Driver IC 10Gbps 1 Channel 3V ~ 3.6V 24-MLF® (4x4)
onsemiFSB50825A
MOSFET DIP-023 Intelligent Power Modules (IPM) ROHS
MODULE SPM 500V 1.2A SPM5Q / IPM MOSFET 500V 1.5A 23-Pin SPM23-GD T/R

Descriptions

Descriptions of Microchip MIC3003GFL-TR provided by its distributors.

Fiber Optic Module Controller 1500mW Serial Interface 24-Pin MLF T/R
FOM Controller with Internal Calibration
Fom Controller With Internal Calibration 24 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC3003GFL-TR
1-CHANNEL POWER SUPPLY SUPPORT CKT QCC24
IC LASER CTRLR 10GBPS 3.6V 24MLF
IC FOM MANAGEMENT W/CALIBR 24MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC3003GFL TR
  • MIC3003GFLTR