Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29512WT

1.24V 15V Converter, Intel Pentium® Plus TO-220-5 Through hole mounting 9.17mm(height)
$ 3.8
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29512WT.

SHENGYU ELECTRONICS

Datasheet10 pages20 years ago

Microchip

iiiC

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC29512WT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-01-16
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 week ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 week ago)

Related Parts

Texas InstrumentsTPS75515KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75515KCG3
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125
Texas InstrumentsTPS75533KC
5-A, ultra-low-dropout voltage regulator with power good & enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC29512WT provided by its distributors.

1.24V 15V Converter,Intel Pentium® Plus TO-220-5 Through hole mounting 9.17mm(height)
LDO Regulator Pos 1.25V to 16V 5A 5-Pin(5+Tab) TO-220 Tube
LDO VOLT REG, 5A, 1.25V-16V, TO-220-5; Output Type: Adjustable; Input Voltage Min: 2.4V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 16V; Output Current: 5A; Dropout Voltage Vdo: 700mV; LDO Regulator Case Style: TO-220; No. of Pins: 5Pins; Operating Temperature Min: 0°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 16V; Output Voltage Min: 1.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.