Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC29312WU

Microchip LDO Regulator, 1.24→15V Out, 3A Max, Single Ch, D2PAK (TO-263), SMD, 5-Pin
$ 2.49
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29312WU.

SHENGYU ELECTRONICS

Datasheet12 pages19 years ago

Upverter

TME

iiiC

Inventory History

3 month trend:
-20.25%

CAD Models

Download Microchip MIC29312WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 2.49
$ 2.59
$ 2.59
Stock
233,457
131,645
131,645
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
-
-
Number of Regulators
1
1
1
Max Output Voltage
-
-
-
Min Output Voltage
-
-
-
Output Voltage
15 V
15 V
15 V
Output Current
3 A
3 A
3 A
Dropout Voltage
600 mV
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-5
TO-263-6
TO-263-6
Number of Pins
-
5
5
Min Input Voltage
2.3 V
2.3 V
2.3 V
Max Input Voltage
16 V
16 V
16 V

Supply Chain

Projected EOL Date2034-04-13
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Related Parts

MIC39301 Series 2.5 V Fixed Output 3A SMT Low Voltage LDO Regulator -TO-263-5
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Trasnient Response
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 1.8V version Automotive
LDO Regulator, 3 A, Low Dropout, High PSRR, Fast Transient Response 5.0V version Automotive
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
Texas InstrumentsLP38513SX-1.8/NOPB
IC REG LDO 1.8V 3A TO263-5 / LDO Regulator Pos 1.8V 3A 6-Pin(5+Tab) TO-263 T/R

Descriptions

Descriptions of Microchip MIC29312WU provided by its distributors.

Microchip LDO Regulator, 1.24→15V Out, 3A Max, Single Ch, D2PAK (TO-263), SMD, 5-Pin
MIC29312 Tube Surface Mount Over Current Over Temperature Reverse Polarity voltage regulator linear 600mV 4.59mm 3A 0C~125C
LDO, ADJ, 1.24V TO 15V, 3A, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2.3V; Input Voltage Max: 16V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.24V; Adjustable Output Voltage Max: 15V; Output Cur

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.