Microchip MIC29312BT

1.24 V-15 V Adjustable Positive Ldo Regulator 1 V Dropout PSFM5
$ 1.27

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29312BT.

Augswan

Datasheet12 pages19 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC29312BT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.27
$ 2.588
Stock
209,085
147,560
Authorized Distributors
1
6
Polarity
Positive
Positive
Output Type
-
Adjustable
Number of Regulators
1
1
Max Output Voltage
-
15 V
Min Output Voltage
-
1.24 V
Output Voltage
15 V
15 V
Output Current
3 A
3 A
Dropout Voltage
600 mV
600 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
TO-220-5
TO-220
Number of Pins
-
5
Min Input Voltage
2.3 V
2.3 V
Max Input Voltage
-
16 V

Related Parts

Texas InstrumentsLP38513T-1.8/NOPB
3-A, ultra-low-dropout voltage regulator with power good & enable for 1.8 V 5-TO-220 -40 to 125
onsemiCS8122YT5
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
2%, 5.0 V, 750 mA Low Dropout (LDO) Linear Voltage Regulator with Delayed RESETbar
MicrochipTC1263-5.0VAT
LDO Regulator Pos 5V 0.5A 5-Pin(5+Tab) TO-220 Tube
Texas InstrumentsLP2957AIT
5V Low-Dropout egulator for micro-P Application 5-TO-220 -40 to 125
Texas InstrumentsLP38855T-1.2/NOPB
1.5-A, low-VIN (0.98-V), ultra-low-dropout voltage regulator with enable 5-TO-220 -40 to 125

Descriptions

Descriptions of Microchip MIC29312BT provided by its distributors.

1.24 V-15 V ADJUSTABLE POSITIVE LDO REGULATOR 1 V DROPOUT PSFM5
20mA positive electrode Adjustable 3A 1 1.24V 2.3V 15V 16V 1V@ 3A 1% 0.5% TO-220-5 Through hole mounting 9.17mm(height)
IC REG LINEAR POS ADJ 3A TO220-5

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.