Microchip MIC29303WU

MIC29303 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator -TO-263-5
$ 3.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC29303WU.

Microchip

Datasheet42 pages7 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
+161%

CAD Models

Download Microchip MIC29303WU symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.67
$ 2.18
$ 2.18
Stock
131,367
1,438,713
1,438,713
Authorized Distributors
6
6
6
Polarity
Positive
Positive
Positive
Output Type
Adjustable
Adjustable
Adjustable
Number of Regulators
1
1
1
Max Output Voltage
25 V
25 V
25 V
Min Output Voltage
1.25 V
1.27 V
1.27 V
Output Voltage
-
-
-
Output Current
3 A
3 A
3 A
Dropout Voltage
370 mV
370 mV
370 mV
Power Supply Rejection Ratio (PSRR)
-
-
-
Case/Package
TO-263-6
TO-263-5
TO-263-5
Number of Pins
5
5
5
Min Input Voltage
2.5 V
2.5 V
2.5 V
Max Input Voltage
26 V
26 V
26 V

Supply Chain

Projected EOL Date2034-02-07
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MIC29301 Series 5 V 3 A SMT High-Current Low-Dropout Regulator - TO-263-5
MIC29301 Series 3.3 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-5
MIC29301 Series 5 V Fixed Output 3 A SMT LDO Voltage Regulator - TO-263-5
Texas InstrumentsLP3856ESX-ADJ
3A Fast Ultra Low Dropout Linear Regulator 5-DDPAK/TO-263 -40 to 125
STMicroelectronicsLD29300P2MTR
LDO Regulator Pos 3A 6-Pin(5+Tab) P2PAK/A T/R - Tape and Reel (Alt: LD29300P2MTR)
LDO Regulator Pos 1.24V to 12.9V 3A 6-Pin(5+Tab) D2PAK T/R

Descriptions

Descriptions of Microchip MIC29303WU provided by its distributors.

MIC29303 Series 3 A 1.24 to 26 V ADJ Output Voltage LDO Regulator -TO-263-5
35mA Positive Adjustable 3A 1 1.25V 2.25V 25V 26V 600mV@3A 1% 0.5% TO-263-5 SMD 4.6mm H
LDO VOLT REG, MICROCHIP MIC29303WU; Available until stocks are exhausted Alternative available
HIGH-CURRENT LOW-DROPOUT REGULATOR Adjustable Positive LDO Regulator, 1.25V Min, 25V Max, 0.6V Dropout, BIPolar, PSSO5
LDO Regulator Pos 1.25V to 26V 3A 6-Pin(5+Tab) TO-263
IC COMPAR PWR RRI DL PP 8VSSOP
LDO VOLT REG, 3A, 1.25-25V, TO-263-5
TO-263-5 Pre-ordered MCUs ROHS
LDO VOLT REG, 3A, 1.25-25V, TO-263-5; Output Type: Adjustable; Input Voltage Min: 2.25V; Input Voltage Max: 26V; Fixed Output Voltage Nom.: -; Adjustable Output Voltage Min: 1.25V; Adjustable Output Voltage Max: 25V; Output Current: 3A; Dropout Voltage Vdo: 370mV; LDO Regulator Case Style: TO-263; No. of Pins: 5Pins; Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 3 - 168 hours; SVHC: No SVHC (15-Jan-2018); Output Voltage Max: 25V; Output Voltage Min: 1.25V

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.