Microchip MIC2551AYML

IC Usb Transceiver 16-MLF
$ 0.603

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2551AYML.

iiiC

Datasheet11 pages0 years ago

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2551AYML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.603
$ 0.406
$ 0.406
Stock
80,922
205,470
205,470
Authorized Distributors
1
1
1
Case/Package
-
QFN
QFN
Mount
-
Surface Mount
Surface Mount
Number of Pins
-
16
16
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
-
85 °C
85 °C
Min Operating Temperature
-
-40 °C
-40 °C
Interface
-
-
-
Data Rate
-
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Descriptions

Descriptions of Microchip MIC2551AYML provided by its distributors.

IC USB TRANSCEIVER 16-MLF
IC TRANSCEIVER HALF 1/1 16MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.