Microchip MIC2550YTS-TR

Usb Transceiver 14 Tssop 4.4Mm T/R; |Microchip Technology MIC2550YTS-TR
$ 3.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2550YTS-TR.

SHENGYU ELECTRONICS

Datasheet11 pages21 years ago

CAD Models

Download Microchip MIC2550YTS-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.64
$ 2.51
$ 2.51
Stock
138,581
228,049
228,049
Authorized Distributors
5
5
5
Case/Package
TSSOP
TSSOP
TSSOP
Mount
Surface Mount
Surface Mount
Surface Mount
Number of Pins
14
14
14
Max Input Voltage
-
-
-
Min Input Voltage
-
-
-
Max Operating Temperature
85 °C
85 °C
85 °C
Min Operating Temperature
-40 °C
-40 °C
-40 °C
Interface
-
-
-
Data Rate
12 Mbps
12 Mbps
12 Mbps
Number of Ports
-
-
-
Max Supply Voltage
-
-
-
Min Supply Voltage
-
-
-

Supply Chain

Projected EOL Date2034-08-13
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2551AYTS
Usb Transceiver 14 Tssop 4.4Mm Tube Rohs Compliant: Yes |Microchip MIC2551AYTS
USB 2.0 4V 5.25V 12Mbps TSSOP-14 SMD mount,glue mount 5mm*4.4mm*1.05mm
Texas InstrumentsTUSB2551PWR
Advanced Universal Serial Bus Transceiver 14-TSSOP -40 to 85
USB Transceiver 1TR 12Mbps 14-Pin TSSOP T/R / IC USB TRANSCEIVER 14-TSSOP
NXP SemiconductorsTJA1082TT,118
Other Interface ICs; TJA1082TT,118; NXP SEMICONDUCTORS; 14; 5.25 V; 4.5 V; TSSOP
Analog DevicesMAX3454EEUD+
MAX3454E Series 3 to 5.5 V ±15 kV ESD-Protected USB Transceiver - TSSOP-14

Descriptions

Descriptions of Microchip MIC2550YTS-TR provided by its distributors.

Usb Transceiver 14 Tssop 4.4Mm T/R; |Microchip Technology MIC2550YTS-TR
USB Transceiver 1TR 1.5Mbps/12Mbps 14-Pin TSSOP T/R
TSSOP-14 Pre-ordered MCUs ROHS
IC TRANSCEIVER HALF 1/1 14TSSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2550YTS TR