Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MIC2545A-2YN

POWER LOAD SWITCH, HIGH SIDE, DIP-8; Power Load Switch Type: High Side; Input Vol
$ 3.944
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2545A-2YN.

Microchip

Datasheet32 pages2 years ago

SHENGYU ELECTRONICS

element14 APAC

Electro Sonic

Inventory History

3 month trend:
-0.30%

CAD Models

Download Microchip MIC2545A-2YN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 3.944
$ 1.06
Stock
122,000
171,887
Authorized Distributors
6
1
Number of Outputs
1
1
Max Output Current
3 A
3 A
Max Supply Voltage
5.5 V
-
Min Supply Voltage
2.7 V
-
Resistance
50 mΩ
-
Fault Protection
Over Temperature, Reverse Current
Over Temperature, Reverse Current
Turn-Off Delay Time
25 µs
-
Turn-On Delay Time
5 ms
-
Operating Supply Voltage
-
-
Case/Package
-
DIP
Packaging
-
-

Supply Chain

Projected EOL Date2039-04-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTPS2055P
0.345A, 2.7-5.5V Single Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP -40 to 85
Texas InstrumentsTPS2032P
IC PWR SWITCH N-CHANNEL 1:1 8DIP Power Switch/Driver 1:1 N-Channel 1A 8-PDIP
Texas InstrumentsTPS2052P
0.7A, 2.7-5.5V Dual (1In/ 2Out) Hi-Side MOSFET, Fault Report, Act-High Enable 8-PDIP -40 to 85
Texas InstrumentsUCC3921N
Latchable Negative Floating Single, Hot-Swap IC Commercial Temp. 8-PDIP 0 to 70

Descriptions

Descriptions of Microchip MIC2545A-2YN provided by its distributors.

POWER LOAD SWITCH, HIGH SIDE, DIP-8; Power Load Switch Type:High Side; Input Vol
USB Power SW Hi Side/DIST Single 5.5V 0.5A to 3A 8-Pin PDIP
IC PWR SWITCH N-CHANNEL 1:1 8DIP Power Switch/Driver 1:1 N-Channel 3A 8-DIP
POWER LOAD SWITCH, HIGH SIDE, DIP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 3A; On State Resistance: 0.035ohm; Distribution Switch Case Style: DIP; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: -; SVHC: No SVHC (15-Jan-2018); Operating Temperature Range: -40°C to +85°C

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2545A2YN