Microchip MIC2544-1YMM-TR

IC SW CURR LIMIT HI SIDE 8-MSOP / USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
$ 0.725
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544-1YMM-TR.

Microchip

Datasheet28 pages4 years ago

SHENGYU ELECTRONICS

Future Electronics

Farnell

iiiC

Inventory History

3 month trend:
-3.55%

CAD Models

Download Microchip MIC2544-1YMM-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-06-14
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2548-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
MicrochipMIC2544-2YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
MicrochipMIC2544A-1YMM
Programmable Current Limit High-Side Switch | IC SW CURR LIMIT HI SIDE 8MSOP
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2181MPG-13
AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limit Power Switch-MSOP-8EP
Diodes Inc.AP2191DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2544-1YMM-TR provided by its distributors.

IC SW CURR LIMIT HI SIDE 8-MSOP / USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
IC PWR SWITCH N-CHAN 1:1 8MSOP Power Switch/Driver 1:1 N-Channel 1.5A 8-MSOP
Tape & Reel (TR) MIC2544 Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 5.5V 5ms 1.5A 80mOhm
POWER LOAD SW, HIGH SIDE, -40 TO 85DEG C; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.08ohm; Distribution Switch Case Style: MSOP; No. of Pins: 8Pins; Thermal Protection:

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2544-1YMM TR
  • MIC2544-1YMMTR