Microchip MIC2544-2YMM

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
$ 0.701
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2544-2YMM.

Microchip

Datasheet28 pages4 years ago

Newark

SHENGYU ELECTRONICS

Factory Futures

iiiC

Inventory History

3 month trend:
-47.74%

CAD Models

Download Microchip MIC2544-2YMM symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Projected EOL Date2034-02-21
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMIC2544-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
IC SW CURR LIMIT HI SIDE 8-MSOP / USB Power Switch Single 5.5V 0.1A to 1.5A 8-Pin MSOP T/R
MicrochipMIC2548-1YMM
USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Diodes Inc.AP2181DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R
Diodes Inc.AP2181MPG-13
AP2181 Series 115 mOhm 2.1 A Single Channel Current-Limit Power Switch-MSOP-8EP
Diodes Inc.AP2191DMPG-13
USB Power SW High Side Single 5.5V 2.1A 8-Pin MSOP EP T/R

Descriptions

Descriptions of Microchip MIC2544-2YMM provided by its distributors.

USB Power SW Hi Side/DIST Single 2.7V to 5.5V 0.1A to 1.5A 8-Pin MSOP Tube
Programmable Current Limit Single High-Side Switch
Pwr Load Switch, High Side, 5.5V, Msop-8; |Microchip Technology MIC2544-2YMM
USB Power Dist, 2.7 to 5.5V, 80mΩ, MSOP-8, RoHS
Microchip SCT
Power Supply Support Circuit, Adjustable, 1 Channel, PDSO8
MSOP-8 Package SMD 3mm × 3mm × 920μm
Tube MIC2544 Current Limiting (Adjustable) Over Temperature On/Off power distribution switch 5.5V 5ms 1.5A 80mOhm
IC SW CURR LIMIT HI SIDE 8-MSOP
IC PWR SWITCH N-CHAN 1:1 8MSOP
芯片, 功率负载开关, 高压侧, 5.5V, MSOP-8;
Professional Power Management (PMIC)
PWR LOAD SWITCH, HIGH SIDE, 5.5V, MSOP-8; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 1.5A; On State Resistance: 0.08ohm; Distribution Switch Case Style: MSOP; No. of Pins: 8Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active Low; No. of Outputs: 2Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC25442YMM