Microchip MIC2214-GMYML-TR

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2214-GMYML-TR
$ 1.29
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2214-GMYML-TR.

Future Electronics

Datasheet11 pages21 years ago

CAD Models

Download Microchip MIC2214-GMYML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.29
$ 0.504
Stock
80,107
121,126
Authorized Distributors
6
1
Polarity
-
-
Output Type
-
-
Number of Regulators
2
-
Max Output Voltage
-
-
Min Output Voltage
2.8 V
-
Output Voltage
2.8 V
-
Output Current
300 mA
-
Dropout Voltage
120 mV
-
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
DFN
-
Number of Pins
10
-
Min Input Voltage
2.25 V
-
Max Input Voltage
5.5 V
-

Supply Chain

Projected EOL Date2034-02-09
Country of AssemblyMalaysia
Country of FabricationUnited States of America
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 17 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 17 hours ago)

Related Parts

LDO Regulator Pos 1.85V2.6V 0.3A/0.3A 10-Pin DFN EP T/R / IC REG LDO 1.85V/2.6V 0.3A 10MLF
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, DSO8
LDO Regulator Pos 1.8V3.3V 0.3A/0.3A 8-Pin DFN EP T/R / IC REG LDO 3.3V/1.8V 0.3A 8MLF
Fixed Positive LDO Regulator, 2 Output, 1.8V1, 2.8V2, CMOS, PDSO8
Obsolete Lead Free Positive NO LEAD Linear Voltage Regulator IC -40C~85C 300mA 0.5mm 165mV
Analog DevicesMAX1976AETA120+T
Low-Input-Voltage, 300mA LDO Regulators with RESET in SOT and TDFN

Descriptions

Descriptions of Microchip MIC2214-GMYML-TR provided by its distributors.

Dual Ucap Ldo 10 Vdfn 3X3X0.9Mm T/R; |Microchip Technology MIC2214-GMYML-TR
LDO Regulator Pos 1.8V/2.8V 0.3A 10-Pin VDFN T/R
DUAL OUTPUT FIXED POSITIVE LDO REGULATOR PDSO10
IC REG LDO DUAL OPEN DRAIN 10MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2214-GMYML TR
  • MIC2214-GMYMLTR
  • MIC2214GMYML TR
  • MIC2214GMYMLTR