Microchip MIC2214-GMBML

IC Reg Linear Portable Pwr Mgmt
$ 0.504

Price and Stock

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MIC2214-GMBML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.504
$ 1.29
Stock
129,320
87,079
Authorized Distributors
1
6
Polarity
-
-
Output Type
-
-
Number of Regulators
-
2
Max Output Voltage
-
-
Min Output Voltage
-
2.8 V
Output Voltage
-
2.8 V
Output Current
-
300 mA
Dropout Voltage
-
120 mV
Power Supply Rejection Ratio (PSRR)
-
-
Case/Package
-
DFN
Number of Pins
-
10
Min Input Voltage
-
2.25 V
Max Input Voltage
-
5.5 V

Descriptions

Descriptions of Microchip MIC2214-GMBML provided by its distributors.

IC REG LINEAR PORTABLE PWR MGMT
IC REG LINEAR 1.8V/2.8V 10MLF
PORTABLE POWER MANAGEMENT IC
MIC2214-GMBML MICREL
60dB~40dB(1KHz~20kHz) 80μA positive electrode Fixed 150mA,300mA 2 1.8V 2.25V 1.8V;2.8V 5.5V 250mV@ 150mA,420mV@ 300mA 1.5% 0.3%/V MLF-10 SMD mount

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2214GMBML