Microchip MIC2125YML-T5

DC DC Cntrlr Single-OUT Buck Controller 4.5V to 28V 16-Pin QFN EP T/R
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2125YML-T5.

Microchip

Datasheet34 pages10 years ago

Newark

Supply Chain

Projected EOL Date2025-12-09
Country of AssemblyMalaysia
Country of FabricationN/A
Country of OriginMalaysia
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusPHAS (Last Updated: 2 days ago)

Related Parts

Texas InstrumentsTPS61090RSAR
Boost Switching Regulator IC Positive Adjustable 1.8V 1 Output 2A (Switch) 16-VQFN Exposed Pad
Texas InstrumentsTPS53511RGTR
1.5A Step-Down Regulator with Integrated MOSFETs 16-VQFN -40 to 85
Texas InstrumentsTPS54226RGTT
Conv DC-DC 2V to 18V Synchronous Step Down Single-Out 0.76V to 5.5V 2A 16-Pin VQFN EP T/R
Synchronous Buck Regulator, Integrated, 2.0 A, 1.0 MHz, with Light Load Efficiency
IC REG BUCK ADJUSTABLE 5A 16QFN / Buck Switching Regulator IC Positive Adjustable 0.6V 1 Output 5A 16-VFQFN Exposed Pad
NCP5269 Buck Tape & Reel (TR) e3 DC to DC switching controller 2mA 2mA 123.008581mg 3.5V

Descriptions

Descriptions of Microchip MIC2125YML-T5 provided by its distributors.

DC DC Cntrlr Single-OUT Buck Controller 4.5V to 28V 16-Pin QFN EP T/R
28V, Synchronous Buck Controller Featuring Adaptive On Time Control With Hyper Light Load 16 Vqfn 3X3X0.9Mm T/R Rohs Compliant: Yes |Microchip MIC2125YML-T5
DC/DC CTRL, SYNC BUCK, 750KHZ, QFN-16; Supply Voltage Min: 4.5V; Supply Voltage Max: 28V; No. of Outputs: 1 Output; Duty Cycle (%): 85%; Controller IC Case Style: QFN; No. of Pins: 16Pins; Switching Frequency: 750kHz; Topology: Synchronous Buck (Step Down); Operating Temperature Min: -40°C; Operating Temperature Max: 125°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (27-Jun-2018); No. of Outputs: 1Outputs

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.