Microchip MIC2016-0.5YML-TR

MIC2016 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
EOL

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2016-0.5YML-TR.

SHENGYU ELECTRONICS

Datasheet30 pages15 years ago

Future Electronics

DigiKey

CAD Models

Download Microchip MIC2016-0.5YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.746
Stock
51,067
126,026
Authorized Distributors
0
1
Number of Outputs
1
-
Max Output Current
500 mA
-
Max Supply Voltage
5.5 V
-
Min Supply Voltage
-
-
Resistance
100 MΩ
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
-
Packaging
-
-

Supply Chain

Lifecycle StatusEOL (Last Updated: 6 years ago)

Related Parts

MIC2004 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
MIC2005 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
MIC2004 Series 1 Channel 5.5 V 1.2 A High Side Power Distribution Switch - MLF-6
MicrochipMIC2009YML-TR
MIC2009 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - MLF-6

Descriptions

Descriptions of Microchip MIC2016-0.5YML-TR provided by its distributors.

MIC2016 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
Fixed Current Limit Single High-Side Switch W/Kickstart Uvsd+Flag+Cslew - 0.5A, 6 Vdfn 2X2x0.9Mm T/R
IC DISTRIBUTION SW 0.5A 6-MLF
IC PWR SWITCH P-CHAN 1:1 6MLF

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2016-0.5YML TR
  • MIC2016-0.5YMLTR