Microchip MIC2005-0.5YML-TR

MIC2005 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
$ 1.317
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MIC2005-0.5YML-TR.

Microchip

Datasheet38 pages4 years ago

SHENGYU ELECTRONICS

Electro Sonic

Future Electronics

Inventory History

3 month trend:
-11.36%

CAD Models

Download Microchip MIC2005-0.5YML-TR symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.317
$ 0.57
Stock
163,714
452,189
Authorized Distributors
6
1
Number of Outputs
1
-
Max Output Current
500 mA
-
Max Supply Voltage
-
-
Min Supply Voltage
-
-
Resistance
100 MΩ
-
Fault Protection
Over Temperature
-
Turn-Off Delay Time
-
-
Turn-On Delay Time
-
-
Operating Supply Voltage
-
-
Case/Package
VQFN
-
Packaging
Cut Tape
-

Supply Chain

Projected EOL Date2034-03-10
Country of AssemblyChina
Country of FabricationUnited States of America
Country of OriginChina
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

MIC2013 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
MIC2004 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
MIC2003 Series 1 Channel 5.5V 500mA High Side Power Distribution Switch - MLF-6
MicrochipMIC2009YML-TR
MIC2009 Series 1 Channel 5.5 V Adj. High Side Power Distribution Switch - MLF-6

Descriptions

Descriptions of Microchip MIC2005-0.5YML-TR provided by its distributors.

MIC2005 Series 1 Channel 5.5 V 500mA High Side Power Distribution Switch - MLF-6
Tape & Reel (TR) MIC2005 Current Limiting (Fixed) Over Temperature On/Off power distribution switch 5.5V 500mA 70mOhm -40C~85C TA
PWR LOAD SWITCH, HIGH SIDE, 5.5V, MLF-6; Power Load Switch Type: High Side; Input Voltage: 5.5V; Current Limit: 500mA; On State Resistance: 0.07ohm; Distribution Switch Case Style: MLF; No. of Pins: 6Pins; Thermal Protection: Yes; On / Enable Input Polarity: Active High; No. of Outputs: 1Outputs; Operating Temperature Min: -40°C; Operating Temperature Max: 85°C; Product Range: -; Automotive Qualification Standard: -; RoHS Phthalates Compliant: Yes; MSL: MSL 1 - Unlimited; SVHC: No SVHC (15-Jan-2018)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MIC2005-0.5YML TR
  • MIC2005-0.5YMLTR