Microchip MGC3030T-I/SS

IC INTERFACE SPECIALIZED 28SSOP / Controller Interface 28-SSOP
$ 9.32
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MGC3030T-I/SS.

Microchip

Datasheet51 pages7 years ago

SHENGYU ELECTRONICS

Alternate Parts

Price @ 1000
$ 9.32
$ 3.545
Stock
154,502
96,056
Authorized Distributors
3
6
Case/Package
SSOP
SSOP
Number of Pins
28
28
Resolution
-
-
Interface
I2C
I2C
Min Supply Voltage
-
3.135 V
Max Supply Voltage
-
3.3 V

Supply Chain

Projected EOL Date2039-12-22
Country of AssemblyThailand
Country of FabricationMalaysia
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.31.0030
Introduction Date2014-12-22
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP23017-E/SS
I²C Bus IC Operating temperature: -40...+125 °C Power supply: 1.8...5.5 V Package: SSOP-20
MicrochipMCP23S17-E/SS
MCP23S17 Series 5.5 V 10 MHz 16-Bit I/O Expander with Serial Interface - SSOP-28
MicrochipMCP23S08-E/SS
8-Bit Input/Output Expander, SPI Interface, SSOP-20 | Microchip Technology Inc. MCP23S08-E/SS
NXP SemiconductorsPCF8574TS/3,118
PCF8574 Series 2.5 - 6V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCF8574ATS/3,118
PCF8574 Series 2.5 to 6 V Remote 8-bit I/O Expander for I2C-bus - SSOP-20
NXP SemiconductorsPCF8575TS/1,112
I/O Expanders Remote 16-bit I/O expander for I2C-bus Vdd=2.5V~5.5V SSOP24_208MIL

Descriptions

Descriptions of Microchip MGC3030T-I/SS provided by its distributors.

IC INTERFACE SPECIALIZED 28SSOP / Controller Interface 28-SSOP
Touch and Input Sensing, I2C, 3.14V-3.47V, SSOP-28, RoHS
Microchip SCT
IC CTLR 3D TRACK/GESTURE 28SSOP
3D Gesture Controller28 Ssop .209In T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MGC3030T-ISS