Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP96RL01-E/MX

+/- 8.0C Thermocouple To I2C Converter I; |Microchip Technology MCP96RL01-E/MX
$ 3.13
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP96RL01-E/MX.

Microchip

Datasheet56 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Augswan

Inventory History

3 month trend:
-4.96%

Alternate Parts

Price @ 1000
$ 3.13
$ 4.235
Stock
63,613
112,626
Authorized Distributors
6
6
Bandwidth
-
-
Interface
-
-
Max Operating Temperature
-
-
Min Operating Temperature
-
-
Case/Package
-
-
Number of Pins
20
20
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-08-20
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2019-08-20
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP96RL01-E/MX provided by its distributors.

+/- 8.0C Thermocouple To I2C Converter I; |Microchip Technology MCP96RL01-E/MX
Sensor conditioning IC, 2.7 to 5.5V, MQFN-20, RoHS
Microchip SCT
Thermocouple IC with O/S detection
Analog Circuit, 1 Func, 1 Channel, PQCC20

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP96RL01-EMX
  • MCP96RL01E/MX