Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP96L00T-E/MX

MCP9601 Series ±4°C 2.5 mA Thermocouple EMF to Temperature Converter - MQFN-20
$ 4.277
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP96L00T-E/MX.

Microchip

Datasheet56 pages2 years ago
Datasheet0 pages0 years ago
Datasheet0 pages0 years ago

Microchip SCT

Inventory History

3 month trend:
-7.90%

CAD Models

Download Microchip MCP96L00T-E/MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.277
$ 4.91
Stock
203,258
108,507
Authorized Distributors
6
6
Bandwidth
-
-
Interface
2-Wire, I2C
-
Max Operating Temperature
125 °C
-
Min Operating Temperature
-40 °C
-
Case/Package
-
-
Number of Pins
20
20
Operating Supply Voltage
-
-
Mount
-
-
Output Type
-
-
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2044-08-15
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2018-08-15
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP96L00T-E/MX provided by its distributors.

MCP9601 Series ±4°C 2.5 mA Thermocouple EMF to Temperature Converter - MQFN-20
MQFN +/- 4.0C THERMOCOUPLE TO I2C CONVERTER IN 5MMX5MM QFN. THIS DEVICE SUPPORTS K, J, T, N, S, E, B, AND R TYPE THERMOCOUPLES.
TEMPERATURE SENSOR, 6DEG C, MQFN; IC Output Type: Push Pull; Sensing Accuracy Range: ± 6°C; Sensing Temperature Min: -40°C; Sensing Temperature Max: 125°C; Sensor Case Style: MQFN; No. of Pins: 20Pins; Supply Voltage Min: 2.7V;

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP96L00T-E/MX.
  • MCP96L00T-EMX