Microchip MCP9600-E/MX

Sensor and Detector Interface 5.5V 0.3mA 2-Wire/I2C/Serial Interface 20-Pin VQFN EP Tube
$ 6.67
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP9600-E/MX.

Microchip

Datasheet56 pages2 years ago
Datasheet0 pages0 years ago

Upverter

Newark

LKR

SHENGYU ELECTRONICS

Inventory History

3 month trend:
-42.32%

CAD Models

Download Microchip MCP9600-E/MX symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.67
$ 12.55
Stock
162,443
165,438
Authorized Distributors
6
6
Bandwidth
-
-
Interface
2-Wire, I2C
2-Wire, I2C
Max Operating Temperature
125 °C
125 °C
Min Operating Temperature
-40 °C
-40 °C
Case/Package
VQFN
VQFN
Number of Pins
20
20
Operating Supply Voltage
-
-
Mount
Surface Mount
Surface Mount
Output Type
Digital
Digital
Operating Supply Current
300 µA
300 µA

Supply Chain

Projected EOL Date2044-04-01
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2016-04-01
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Texas InstrumentsTMP513AIRSAT
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
Texas InstrumentsTMP512AIRSAT
Temp Sensor Digital Serial (2-Wire, SMbus) 16-Pin VQFN EP T/R
NXP SemiconductorsFXLN8362QR1
Xtrinsic Accelerometer, Analog, 1.71-3.6V, XYZ, 4/16g, low bandwidth, QFN 12, Reel
NXP SemiconductorsFXLN8372QR1
Xtrinsic Accelerometer, Analog, 1.71-3.6V, XYZ, 4/16g, high bandwidth, QFN 12, Reel

Descriptions

Descriptions of Microchip MCP9600-E/MX provided by its distributors.

Sensor and Detector Interface 5.5V 0.3mA 2-Wire/I2C/Serial Interface 20-Pin VQFN EP Tube
MCP9600 Series 5.5 V 300 µA I2C Thermocouple Temperature Converter - MQFN-20
Accuracy °C = 0.5 / Resolution bit = 18 / Supply Current mA = 2.5 / Supply Voltage Min. V = 2.7 / Supply Voltage Max. V = 5.5 / Operating Temperature Min. °C = -40 / Operating Temperature Max. °C = 125 / Package Type = MQFN / Pins = 20 / Mounting Type = SMD / Packaging = Tube / Length mm = 5 / Width mm = 5 / Height mm = 1

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP9600-EMX
  • MCP9600E/MX
  • MCP9600EMX