Microchip MCP79400T-I/MS

Rtc IC, Yy-mm-dd-dw, Hh: Mm: Ss: 12HR / 24HR, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP
$ 1.427
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP79400T-I/MS.

Upverter

Datasheet42 pages14 years ago

Microchip

Augswan

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-6.58%

CAD Models

Download Microchip MCP79400T-I/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
Footprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.427
$ 0.876
Stock
174,465
165,340
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Memory Size
64 B
64 B
Interface
2-Wire, I2C
I2C
Logic Function
Clock
Clock
Min Supply Voltage
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V

Supply Chain

Projected EOL Date2039-03-25
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2011-03-25
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP7940M-I/MS
RTC HH:MM:SS (12/24hr) 512bit 1.8V-5.5V 2-Wire I2C Serial YY-MM-DD-dd MSOP-8 SMD 3mm×3mm×850μm
MicrochipMCP79400-I/MS
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP Tube
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive 8-Pin MSOP T/R
RTC IC, MSOP-8, SMD, HH:MM:SS YY-MM-DD-dd 448bit I2C Serial 3.3V-5.5V, 3mm × 3mm × 970μm
Real-Time Clock With Battery Backed Non-Volatile RAM

Descriptions

Descriptions of Microchip MCP79400T-I/MS provided by its distributors.

RTC IC, YY-MM-DD-DW, HH:MM:SS: 12Hr / 24Hr, I2C, 1.8 V to 5.5 V, 8 Pins, MSOP
Real Time Clock/Calendar, -40 To 85Deg C; |Microchip Technology MCP79400T-I/MS
Battery-Backed I2C Real-Time Clock/Calendar with SRAM and Protected EEPROM
Real Time Clock Serial 64byte Clock/Calendar/Alarm/Battery Backup Automotive AEC-Q100 8-Pin MSOP T/R

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP79400T-IMS