Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73871T-3CAI/ML

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes

$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-3CAI/ML.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

Future Electronics

RS (Formerly Allied Electronics)

CAD Models

Download Microchip MCP73871T-3CAI/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 1.82
Stock
84,147
130,688
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
QFN
QFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
Rail/Tube

Supply Chain

Projected EOL Date2034-07-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP73871T-3CAI/ML provided by its distributors.

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.35V 20-Pin QFN EP T/R
6V /Polymer 1 1.1A QFN-20-EP(4x4) Battery Management ICs ROHS
Fully-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr
IC BATT CHG LI-ION 1CELL 20QFN Charger IC Lithium Ion/Polymer 20-QFN (4x4)

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871T-3CAIML
  • MCP73871T3CAIML