Microchip MCP73871T-2CAI/ML

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
$ 4.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73871T-2CAI/ML.

Microchip

Datasheet0 pages0 years ago

Microchip SCT

SHENGYU ELECTRONICS

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-10.83%

CAD Models

Download Microchip MCP73871T-2CAI/ML symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.45
$ 1.82
Stock
127,735
159,582
Authorized Distributors
6
6
Max Input Voltage
-
6 V
Min Input Voltage
-
-
Case/Package
QFN
QFN
Max Charge Current
-
1 A
Max Output Voltage
-
4.2 V
Min Output Voltage
-
-
Max Output Current
-
1 A
Number of Cells
-
1
Mount
Surface Mount
Surface Mount
Packaging
Tape and Reel
-

Supply Chain

Projected EOL Date2034-07-17
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2008-07-17
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MCP73871 Series Li-Ion/Li-Pol 50 mA - 1000 mA 4.2 V Battery Charger - QFN-20
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP Tube
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 20-Pin QFN EP Tube
Monolithic Power SystemsMP2617BGL-Z
MP2617 Series 4 - 10 V 3 A Single Cell Li-Battery Charger - QFN-20
Monolithic Power SystemsMP2637GR-Z
Battery Charger Li-Ion/Li-Pol 2400mA 2.5 to 4.35V 24-Pin QFN T/R
Monolithic Power SystemsMP2625GL-Z
MP2625 Series 4.5 to 12 V 2 A Single Cell Li-Ion Battery Charger - QFN-20

Descriptions

Descriptions of Microchip MCP73871T-2CAI/ML provided by its distributors.

Usb/ac Battery Charger With Power Path Management 20 QFN 4X4X0.9MM T/r Rohs Compliant: Yes
Battery Charger Li-Ion/Li-Pol 50mA to 1000mA 4.2V 20-Pin QFN EP T/R
EAR99 MCP73871 Matte Tin (Sn) Tape & Reel (TR) battery charger 5.35V 1.1A 0.5mm -40C~85C TA
6V /Polymer 1 1.1A QFN-20-EP(4x4) Battery Management ICs ROHS
Fully-Integrated Single Cell Lithium-Ion/Lithium-Polymer Charge Management Contr

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73871T-2CAIML
  • MCP73871T2CAI/ML
  • MCP73871T2CAIML