Microchip MCP73834-FCI/MF

Ic, battery Management, llcc, 10Pin, plastic; |Microchip Technology MCP73834-FCI/MF
$ 0.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73834-FCI/MF.

Master Electronics

Datasheet32 pages17 years ago

Microchip

Mouser

SHENGYU ELECTRONICS

Inventory History

3 month trend:
+1.62%

CAD Models

Download Microchip MCP73834-FCI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.86
$ 0.793
Stock
186,037
245,636
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Rail/Tube
Tape & Reel (TR)

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
MCP73833 Tube Lithium Ion/Polymer Current battery charger 4.2V 1.1A 950mum -40C~85C TA
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
900mA 4.25V 4.2V 6.5V Overtemp Li-Ion Battery Charger, DFN-EP-10, SMD, 3mm × 3mm × 1mm
Linear Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R
Battery Charger Li-Ion/Li-Pol Packs 900mA 4.2V 8-Pin DFN EP T/R

Descriptions

Descriptions of Microchip MCP73834-FCI/MF provided by its distributors.

Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73834-FCI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
1A 3.75V 4.2V 6V Over-Temp Li-Ion Battery Charger DFN SMD, 3mm × 3mm × 880μm
Battery Charger IC, 1 Cells, Li-Ion, Li-Pol, 6 V, 4.2 V, 1A, 10 Pins, DFN-EP
1A ADVANCED SINGLE CELL, FULLY INTEGRATED LI-ION/CHARGE MANAGEMENT CONTROLLER W/

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834-FCIMF
  • MCP73834FCI/MF
  • MCP73834FCIMF