Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP73834T-CNI/MF

Ic, battery Management, llcc, 10Pin, plastic; |Microchip Technology MCP73834T-CNI/MF
$ 1.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP73834T-CNI/MF.

Electro Sonic

Datasheet32 pages17 years ago

Microchip

SHENGYU ELECTRONICS

DigiKey

Inventory History

3 month trend:
+0.00%

CAD Models

Download Microchip MCP73834T-CNI/MF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.638
$ 0.869
Stock
109,427
84,290
Authorized Distributors
6
6
Max Input Voltage
-
-
Min Input Voltage
-
-
Case/Package
DFN
DFN
Max Charge Current
-
-
Max Output Voltage
-
-
Min Output Voltage
-
-
Max Output Current
-
-
Number of Cells
-
-
Mount
Surface Mount
Surface Mount
Packaging
Tape & Reel (TR)
Rail/Tube

Supply Chain

Projected EOL Date2034-09-05
Country of AssemblyMalaysia, Thailand
Country of FabricationUnited States of America
Country of OriginMalaysia, Thailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.39.0060
Introduction Date2006-09-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

EAR99 MCP73833 Matte Tin (Sn) Tape & Reel (TR) battery charger 4.2V 1.1A 0.5mm -40C~85C TA
Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73833T-NVI/MF
Linear Battery Charger Controller Li-Ion/Li-Pol 1000mA 4.2V 10-Pin DFN EP Tube
Linear Battery Charger Li-Ion/Li-Pol 50mA to 900mA 4.2V 10-Pin DFN EP T/R
ISL9205D Series 6.5 V 900 mA Li-ion/Polymer Battery Charger - DFN-10 (3x3)
ISL9205B Series 6.5 V 900 mA Surface Mount Li-ion Battery Charger - DFN-10

Descriptions

Descriptions of Microchip MCP73834T-CNI/MF provided by its distributors.

Ic, battery Management, llcc,10Pin, plastic; |Microchip Technology MCP73834T-CNI/MF
Battery Management - Advanced Lithium-Ion/-Polymer Charge Management Controllers
Linear Charge Management Controller Li-Ion/Li-Pol 1mA 4.2V/4.35V/4.4V/4.5V 10-Pin DFN EP T/R
6V /Polymer 1 1.1A DFN-10-EP(3x3) Battery Management ICs ROHS
Battery Management, 3.75 to 6V, 0.75µA, DFN-10, RoHS
Microchip SCT
Single Cell Li-Ion/Li-Polymer Charge Mgmt. Controller
1A LI-ION/LI-POLY CHARGE MGMT CONTROLLER, PG OUTPUT
IC BATT CONTRL LI-ION 1CEL 10DFN

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP73834T-CNIMF