Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6V61T-E/OTVAO

80μA 450mV/μs 1MHz Rail to Rail 23mA 1 8μV 1pA Zero-Drift SOT-23-5 SMD mount,glue mount
$ 2.92
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V61T-E/OTVAO.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 2.92
$ 1.085
Stock
76,727
244,121
Authorized Distributors
6
6
Case/Package
SOT-23
SOT-23-5
Number of Pins
5
5
Number of Circuits
-
1
Slew Rate
-
0.45 V/µs
Gain Bandwidth Product
-
1 MHz
Input Offset Voltage (Vos)
-
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
Common Mode Rejection Ratio
-
120 dB
Min Supply Voltage
-
1.8 V
Max Supply Voltage
-
5.5 V
Operating Supply Current
-
80 µA

Supply Chain

Projected EOL Date2044-04-04
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2019-04-04
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Descriptions

Descriptions of Microchip MCP6V61T-E/OTVAO provided by its distributors.

80μA 450mV/μs 1MHz Rail to Rail 23mA 1 8μV 1pA Zero-Drift SOT-23-5 SMD mount,glue mount
Linear High Precision Op Amps-Chopper Stabilized, 1000kHz, 1.8Vto5.5V, SOT-23-5, RoHS
Microchip SCT
GULL WING Rail-to-Rail Surface Mount Zero-Drift op amp amplifier circuit 134dB 0.45V/mus -40C~125C TA 1MHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.