Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6V32T-E/MS

Linear High Precision Op Amps-Chopper Stabilized, 300kHz, 1.8Vto5.5V, MSOP-8, RoHS
$ 4.18
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V32T-E/MS.

Microchip

Datasheet50 pages12 years ago

Inventory History

3 month trend:
+141%

CAD Models

Download Microchip MCP6V32T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.18
$ 1.755
$ 1.755
Stock
113,291
175,300
175,300
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
-
-
-
Slew Rate
-
0.13 V/µs
0.13 V/µs
Gain Bandwidth Product
-
300 kHz
300 kHz
Input Offset Voltage (Vos)
-
8 µV
8 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
120 dB
120 dB
Min Supply Voltage
-
1.8 V
1.8 V
Max Supply Voltage
-
5.5 V
5.5 V
Operating Supply Current
-
-
-

Supply Chain

Projected EOL Date2039-03-11
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-03-11
Lifecycle StatusProduction (Last Updated: 2 days ago)
Manufacturer Lifecycle StatusREL (Last Updated: 2 days ago)

Descriptions

Descriptions of Microchip MCP6V32T-E/MS provided by its distributors.

Linear High Precision Op Amps-Chopper Stabilized, 300kHz, 1.8Vto5.5V, MSOP-8, RoHS
Microchip SCT
Op Amp Single Zero Drift Amplifier R-R I/O 5.5V 8-Pin MSOP T/R
Dual, Zero Drift Op Amp, E Temp
IC OPAMP ZERO-DRIFT 2 CIRC 8MSOP
ROHS3Compliant S-PDSO-G8 MCP6V32 Matte Tin (Sn) - annealed op amp amplifier circuit 3mm 5pA 6.5V 300kHz

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V32T-EMS