Microchip MCP6V28T-E/MS

Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, MSOP-8, RoHS
$ 4.01
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V28T-E/MS.

Electro Sonic

Datasheet50 pages15 years ago

CAD Models

Download Microchip MCP6V28T-E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.01
$ 1.63
Stock
86,330
135,643
Authorized Distributors
6
6
Case/Package
MSOP
MSOP
Number of Pins
8
8
Number of Circuits
1
1
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
620 µA
620 µA

Supply Chain

Projected EOL Date2039-08-05
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-08-05
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V28-E/MS
Lead Free GULL WING Rail-to-Rail 2011 Zero-Drift Amplifier 120dB 1V/mus -40C~125C 2MHz
MicrochipMCP6V26-E/MS
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP / Zero-Drift Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMCP6271-E/MS
IC OPAMP GP 1 CIRCUIT 8MSOP / General Purpose Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8420ARMZ
Wide Supply Range, Micropower, Rail-to-Rail Instrumentation Amplifier
Analog DevicesOP1177ARMZ
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP Tube
Analog DevicesOP1177ARMZ-REEL
Op Amp Single Precision Amplifier ±15V 8-Pin MSOP T/R

Descriptions

Descriptions of Microchip MCP6V28T-E/MS provided by its distributors.

Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, MSOP-8, RoHS
Microchip SCT
Single W/ Cs, Zero-Drift Op Amp, E Temp; |Microchip Technology MCP6V28T-E/MS
Single, Auto-Zero Op Amp with Chip Select, E Temp
IC OPAMP ZERO-DRIFT 1 CIRC 8MSOP

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V28T-EMS