Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Microchip MCP6V27T-E/SN

ROHS3Compliant MCP6V27 Tape & Reel (TR) Active op amp buffer circuit 4.9mm 7pA 2muV 2000kHz
$ 6.26
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6V27T-E/SN.

Future Electronics

Datasheet50 pages15 years ago

Inventory History

3 month trend:
-96.83%

CAD Models

Download Microchip MCP6V27T-E/SN symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 6.26
$ 2.42
Stock
200,082
165,341
Authorized Distributors
6
6
Case/Package
SOIC
SOIC
Number of Pins
8
8
Number of Circuits
2
2
Slew Rate
1 V/µs
1 V/µs
Gain Bandwidth Product
2 MHz
2 MHz
Input Offset Voltage (Vos)
2 µV
2 µV
Power Supply Rejection Ratio (PSRR)
125 dB
125 dB
Common Mode Rejection Ratio
120 dB
120 dB
Min Supply Voltage
2.3 V
2.3 V
Max Supply Voltage
5.5 V
5.5 V
Operating Supply Current
-
-

Supply Chain

Projected EOL Date2039-03-29
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2011-03-29
Lifecycle StatusProduction (Last Updated: 1 day ago)
Manufacturer Lifecycle StatusREL (Last Updated: 1 day ago)

Related Parts

MicrochipMCP6V27-E/SN
MCP6V27 Series 620 µA, 2 MHz, Auto-Zero Operational Amplifier SOIC-8
MicrochipMCP6272-E/SN
MCP6272 Series 6 V 2 MHz Rail-to-Rail I/O Operational Amplifier-SOIC-8
MicrochipMCP6L72T-E/SN
MCP6L72 Series 6 V 2 MHz Rail to Rail SMT Operational Amplifier - SOIC-8
STMicroelectronicsTS982IYDWT
ROHS3Compliant EAR99 TS982 Matte Tin (Sn) op amp buffer circuit 4.9mm 0.5muA 1mV 2000kHz
Operational Amplifier, Rail to Rail I/O, High Output Drive Dual; TA= -40 ° to +105°C
NCV33202 Series 2.2 MHz Low Voltage, Rail-to-Rail Operational Amplifier - SOIC-8

Descriptions

Descriptions of Microchip MCP6V27T-E/SN provided by its distributors.

ROHS3Compliant MCP6V27 Tape & Reel (TR) Active op amp buffer circuit 4.9mm 7pA 2muV 2000kHz
Linear High Precision Op Amps-Auto Zero, 2000kHz, 2.3Vto5.5V, SOIC-8, RoHS
Microchip SCT
Zero-Drift Amplifier 2 Circuit Rail-to-Rail 8-SOIC
Op Amp Dual GP R-R I/O 5.5V Automotive 8-Pin SOIC N T/R
Dual, Zero-Drift Op Amp, E Temp 8 Soic 3; |Microchip Technology MCP6V27T-E/SN
Precision Operational Amplifier

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6V27T-ESN