What’s new: Find the right parts faster with our redesigned experience

Learn more

Microchip MCP6N16T-001E/MS

INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tape and Reel
$ 4.86
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Microchip MCP6N16T-001E/MS.

Microchip

Datasheet0 pages0 years ago

Inventory History

3 month trend:
-22.25%

CAD Models

Download Microchip MCP6N16T-001E/MS symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
Footprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 4.86
$ 1.99
$ 1.99
Stock
65,681
98,534
98,534
Authorized Distributors
6
6
6
Case/Package
MSOP
MSOP
MSOP
Number of Pins
8
8
8
Number of Circuits
1
1
1
Slew Rate
-
6 V/µs
6 V/µs
Gain Bandwidth Product
500 kHz
500 kHz
500 kHz
Input Offset Voltage (Vos)
85 µV
85 µV
85 µV
Power Supply Rejection Ratio (PSRR)
-
-
-
Common Mode Rejection Ratio
-
89 dB
89 dB
Min Supply Voltage
1.8 V
1.8 V
1.8 V
Max Supply Voltage
5.5 V
5.5 V
5.5 V
Operating Supply Current
1.1 mA
1.1 mA
1.1 mA

Supply Chain

Projected EOL Date2039-07-03
Country of AssemblyThailand
Country of FabricationUnited States of America
Country of OriginThailand
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8542.33.0001
Introduction Date2014-07-03
Lifecycle StatusProduction (Last Updated: 23 hours ago)
Manufacturer Lifecycle StatusREL (Last Updated: 23 hours ago)

Related Parts

Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
MicrochipMCP6241-E/MS
1.8V, 550KHz single low-cost, CMOS Operational Amplifier on 120K Analog ROM Proc
Analog DevicesAD8276ARMZ
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8276ARMZ-R7
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
Analog DevicesAD8276ARMZ-RL
IC OPAMP DIFF 1 CIRCUIT 8MSOP Differential Amplifier 1 Circuit Rail-to-Rail 8-MSOP
MicrochipMIC7300YMM
MIC7300 Series 10 V 370 kHz Rail-to-Rail Operational Amplifier - MSOP-8

Descriptions

Descriptions of Microchip MCP6N16T-001E/MS provided by its distributors.

INST Amp 1 Rail to Rail Input/Output 5.5V 8-Pin MSOP Tape and Reel
Single, Zero-Drift Instrumentation Amp,; |Microchip Technology MCP6N16T-001E/MS
Instrumentation Amplifier, 35000kHz, 1.8 to 5.5V, MSOP-8 ,RoHS
Microchip SCT
SP Amp INSTR Amp Single R-R I/O 5.5V 8-Pin MSOP T/R
Single, Zero-Drift Instrumentation Amp, E temp

Manufacturer Aliases

Microchip has several brands around the world that distributors may use as alternate names. Microchip may also be known as the following names:

  • Microchip Technology
  • MICROCHIP TECHNOLOGY INC
  • MICROCHI
  • MICROC
  • MICROCH
  • MICROCHIP TECH
  • MCHP
  • MCRCH
  • MCP
  • MICROHIP
  • MICROSHIP
  • MICCHP
  • MICROCHP
  • MTech
  • Microchip Technology / Atmel
  • MICROCIHIP
  • Microchip Technologies
  • Microchip / Microsemi
  • MICORCHIP
  • MICHROCHIP
  • Atmel/Microchip
  • MICRIOCHIP
  • Atmel (Microchip Technology)
  • MICROCHIP (ATMEL)
  • MICROCHIP TECHNOLOGY (VA)
  • Microchip Technology Inc.

Part Number Aliases

This part may be known by these alternate part numbers:

  • MCP6N16T-001EMS
  • MCP6N16T001E/MS